
Through-hole mounted current sense transformer designed for general applications. Features PC pin termination and a DC resistance of 32 Ohms. Supplied in bulk packaging and is RoHS compliant.
Sign in to ask questions about the CR Magnetics CR8349-1000-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR8349-1000-N technical specifications.
| DC Resistance (DCR) | 32R |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8349-1000-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
