Current Transformer 3500VAC 22Ohm Prim. DCR 100000mA Prim. 4 Terminal PC Pin Thru-Hole
Sign in to ask questions about the CR Magnetics CR8350-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR8350-1000 technical specifications.
| DC Resistance (DCR) | 22R |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8300 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8350-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.