
TRANSFORMER GROUND FAULT WIRE LD
Sign in to ask questions about the CR Magnetics CR8401-1000-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR8401-1000-G technical specifications.
| DC Resistance (DCR) | 49R |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CR8400 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CR Magnetics CR8401-1000-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.