
General purpose wire lead current sense transformer with 41 Ohms DC resistance. Features a compact 26mm length and 18mm height, designed for free-hanging mounting. This lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR8410-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 41R |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR8400 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR8410-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
