Current Transformer 38Ohm Prim. DCR 7000mA Prim. 2 Terminal Wire Lead Center Single Hole
Sign in to ask questions about the CR Magnetics CR8410-1000-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR8410-1000-G technical specifications.
| DC Resistance (DCR) | 38R |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CR8400 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for CR Magnetics CR8410-1000-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.