General purpose current sense transformer designed for 100A applications. Features 21 Ohms DC resistance and wire lead termination for easy integration. This free-hanging component offers a 14mm width and is supplied in bulk packaging.
Sign in to ask questions about the CR Magnetics CR8450-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR8450-1000 technical specifications.
| Current Rating | 100A |
| DC Resistance (DCR) | 21R |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CR8400 |
| Termination | Wire Leads |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for CR Magnetics CR8450-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.