Current Sensor AC Current 2-Pin
Checking distributor stock and pricing after the page loads.
| Current Sensing | 100A |
| Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Output | SCR |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9400 |
| RoHS | Compliant |