Current Sensor AC Current 2-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR9550-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Current Sensing | 20A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9500 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR9550-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.