The CR9500 Series Hall Effect Current Sensor is a single-channel device with a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It features a response time of 250ms and can sense currents up to 10A. The sensor is packaged in bulk and is suitable for use in AC and DC current applications.
CR Magnetics CR9580-10-M technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 10A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9500 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR9580-10-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.