The CR9580-50-M is a Hall effect current sensor with an accuracy of 0.5% and a maximum operating temperature of 60°C. It can sense currents up to 50A and has a response time of 250ms. The sensor operates within a temperature range of -30°C to 60°C. It is available in bulk packaging and is part of the CR9500 series.
Sign in to ask questions about the CR Magnetics CR9580-50-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR9580-50-M technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 50A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR9500 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR9580-50-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.