The CRD4110-5 is a 5A Hall effect current sensor module with an accuracy of 0.5%. It features a response time of 250ms and operates within a temperature range of 0°C to 60°C. The module is designed for panel or DIN rail mounting and has a maximum supply current of 30mA. It is available in bulk packaging and is part of the CRD4100 series.
CR Magnetics CRD4110-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CRD4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CRD4110-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.