
The CRD4170-25 is a 3-channel current sensor from CR Magnetics, featuring a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a current sensing capability of 25A and a response time of 250ms. The sensor is available in a module package and can be mounted on a panel or DIN rail. It is suitable for use in a variety of applications, including AC and DC current measurement.
Sign in to ask questions about the CR Magnetics CRD4170-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CRD4170-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 3 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CRD4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CRD4170-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
