Switch DIP OFF ON SPST 2 Slide 0.1A 50VDC 0.8VA PC Pins 1000Cycles 2.54mm Thru-Hole
Crameda Intersys DTS-2H technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 0.8VA |
| Mechanical Life | 1000Cycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.