
DC GEAR MOTOR; No. of Phases:-; Power Rating:-; Supply Voltage VDC:6V; Rotational Speed Max:3600rpm; Torque Max:60in-oz; Product Range:-; Body Diameter:46.831mm; External Height:33.338mm; Output Voltage Max:6V ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cramer 07445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 46.831mm |
| Height | 33.338mm |
| Max Output Voltage | 6V |
| Mount | External |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cramer 07445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
