DC GEAR MOTOR; No. of Phases:-; Power Rating:-; Supply Voltage VDC:28V; Rotational Speed Max:85rpm; Torque Max:60in-oz; Product Range:-; Body Diameter:46.831mm; External Height:33.338mm; Output Voltage Max:28V ;RoHS Compliant: No
Cramer 08536 technical specifications.
| Body Diameter | 46.831mm |
| Height | 33.338mm |
| Max Output Voltage | 28V |
| Mount | External |
| Output Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.