Cramer 10004 technical specifications.
| Interface | Analog |
| Max Supply Voltage (AC) | 120V |
| Mount | Panel |
| Output Current | 15A |
| Package Quantity | 1 |
| Power Consumption | 4.75W |
| Reach SVHC Compliant | Unknown |
| Series | 241 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Cramer 10004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
