
Checking distributor stock and pricing after the page loads.
| Height | 61mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 25 |
| RPM | 10RPM |
| Series | Model 105 |
| Termination | Wire Leads |
| Thickness | 33.3mm |
| RoHS | Compliant |
