
The Model 105 general purpose motor has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is a lead-free motor with a height of 61mm and a thickness of 33.3mm. The motor has a mounting hole spacing of 1.875inch and is available in a package quantity of 25. It is terminated with wire leads and has a series designation of Model 105.
Sign in to ask questions about the Cramer 30551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cramer 30551 technical specifications.
| Height | 61mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 25 |
| RPM | 12RPM |
| Series | Model 105 |
| Termination | Wire Leads |
| Thickness | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.