Cramer 30568 technical specifications.
| Body Diameter | 46.831mm |
| Height | 33.338mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Max Output Voltage | 12V |
| Mounting Hole Spacing | 1.875inch |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 1RPM |
| Series | Model 800I |
| Termination | Wire Leads |
| Thickness | 36.6mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
