Sign in to ask questions about the Cramer 30570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cramer 30570 technical specifications.
| Height | 60.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mounting Hole Spacing | 1.875inch |
| Package Quantity | 25 |
| RPM | 30RPM |
| Series | Model 800I |
| Termination | Wire Leads |
| Thickness | 36.6mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cramer 30570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
