Sign in to ask questions about the Crane 5962-9213901HXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crane 5962-9213901HXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 28.45 |
| Length | 32.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class H |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Crane 5962-9213901HXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.