The 5962-9309201HXC is a dual output DC/DC converter from Crane with a maximum operating temperature of 125 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a DIP package with a 0.8mm thickness and 200mm length. It operates within a temperature range of -55 to 125 degrees Celsius and is compliant with the MIL-STD-883 screening level. The device has a maximum input voltage of 40V and a minimum input voltage of 16V, with a maximum line regulation of 0.208% and a maximum load regulation of 1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |