This 8-terminal DC/DC converter from Crane operates within a temperature range of -55 to 125 degrees Celsius. It has a single output and is designed for board mount applications. The converter is screened to MIL-PRF-38534 Class K standards. It has a JEDEC package code of R-XDMA-P8 and measures 28.45mm in width and 32.51mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 28.45 |
| Length | 32.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class K |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |