Double Balanced Mixer, 4000MHz Min, 18000MHz Max, 8.5dB Conversion Loss-Max, HERMATIC, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |