EMI Filter RLC-Circuit 40dB PC Pins Thru-Hole
Crane FM-461/ES technical specifications.
| Circuit Technology | RLC-Circuit |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Maximum Attenuation | 40dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.