EMI Filter RLC-Circuit 40dB PC Pins Flange Mount/Through Hole
Crane FM-461F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.32 |
| Length | 73.91 |
| Number of Functions | 1 |
| Manufacturer Series | FM-461 |
| Height | 10.59 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.