Crane FMC-461/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.19 |
| Length | 53.01 |
| Number of Functions | 1 |
| Screening Level | 38535Q/M;38534H;883B |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.