The Crane FMC-461/ES is a 6-pin EMI filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is part of the FMC-461 series and meets the MIL-STD-883 Class B (Modified) screening level. The filter has a width of 28.58mm and a length of 53.98mm, with a height of 10.16mm. It is designed for board mount applications.
Crane FMC-461/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.58 |
| Length | 53.98 |
| Number of Functions | 1 |
| Manufacturer Series | FMC-461 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.