EMI Filter RLC-Circuit 50dB 2.7A 40VDC PC Pins Flange Mount/Through Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 28.19 |
| Length | 73.91 |
| Number of Functions | 1 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |