Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 34.29 |
| Length | 49.4 |
| Number of Functions | 1 |
| Manufacturer Series | FMCE-0828 |
| Capacitance | 60000 |
| Height | 10.29 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |