The FMGA-461/883 is an 18-pin surface mount EMI/RFI filter from Crane, featuring a manufacturer series of FMGA-461 and screening levels of 38535Q/M;38534H;883B. It has a width of 22.35mm and a length of 25.65mm, with a height of 6.35mm. This filter operates within a temperature range of -55 to 125°C.
Crane FMGA-461/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Width | 22.35 |
| Length | 25.65 |
| Number of Functions | 1 |
| Manufacturer Series | FMGA-461 |
| Screening Level | 38535Q/M;38534H;883B |
| Height | 6.35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.