EMI Filter RLC-Circuit 50dB Flat Style SMD
Crane FMGA-461/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Width | 22.35 |
| Length | 25.65 |
| Number of Functions | 1 |
| Manufacturer Series | FMGA |
| Height | 6.35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.