The FMH-461/883 is a 5-terminal board mount EMI filter with a capacitance of 24000uF. It operates within a temperature range of -55 to 125 degrees Celsius. The filter measures 28.7mm in width and 37.08mm in length, with a height of 8.38mm. It is manufactured by Crane and meets various screening levels, including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Crane FMH-461/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Width | 28.7 |
| Length | 37.08 |
| Number of Functions | 1 |
| Manufacturer Series | FMH-461 |
| Screening Level | 38535Q/M;38534H;883B |
| Capacitance | 24000 |
| Height | 8.38 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |