Crane FMH-461F/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Width | 28.7 |
| Length | 37.08 |
| Number of Functions | 1 |
| Manufacturer Series | FMH-461 |
| Screening Level | 38535Q/M;38534H;883B |
| Capacitance | 24000 |
| Height | 8.38 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.