EMI Filter RLC-Circuit 50dB 1.5A 40VDC PC Pins Thru-Hole
Crane FMH-461F/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.