This industrial DC/DC converter features a single output and operates over a temperature range of -40 to 85°C. It has a 10-pin DIP package and is suitable for board mount applications. The converter's input voltage range is 18 to 36V, with a maximum line regulation of 0.2% and load regulation of 0.4%. It is designed for industrial use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |