This industrial DC/DC converter from Crane features a hermetic sealed package with 10 terminals and dual output capabilities. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 36V and minimum input voltage of 18V. The converter also exhibits excellent line regulation and load regulation, with maximum values of 0.2 and 0.4, respectively.
Checking distributor stock and pricing after the page loads.
Crane HR153-2812 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |