DC-DC Regulated Power Supply Module, 2 Output, 65W, Hybrid, HERMETIC SEALED PACKAGE-12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-F12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.666 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |