DC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid, HERMETIC SEALED PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 19 |
| Line Regulation-Max | 1.307 |
| Load Regulation-Max | 2.941 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |