The MGA2815DZ is a 20-pin dual output DC/DC converter with a maximum operating temperature of 125 degrees Celsius. It has a terminal position of dual and a temperature grade of military. The device has a maximum input voltage of 40 volts and a minimum input voltage of 16 volts. It is packaged in a S-XDMA-G20 package type and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Crane MGA2815DZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-G20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.