The MGA2815DZ/ES is a dual-output DC/DC converter with 20 terminals, operating between 16 and 40V. It has a military temperature grade and is screened to MIL-STD-883 standards. The converter has a JEDEC package code of S-XDMA-G20 and measures 28.19mm in width and length. It is designed for board mount applications and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Crane MGA2815DZ/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-G20 |
| Width | 28.19 |
| Length | 28.19 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.