The Crane MHD2805SF is a 1-output DC/DC converter with a temperature grade of MILITARY and a maximum operating temperature of 125 degrees. It has 10 terminals and a dual terminal position. The converter operates within a voltage range of 16-40V and has a maximum line regulation of 0.208%. It is packaged in a DIP10 package with a 0.8mm pitch and is suitable for board mount applications.
Crane MHD2805SF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.