This DC/DC converter features a single output and operates over a temperature range of -55°C to 85°C. It has 10 terminals and a dual terminal position. The device is packaged in a R-MDMA-P10 type package and is suitable for board mount applications. It has a maximum input voltage of 40V and a minimum input voltage of 17V.
Crane MHE2805S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Line Regulation-Max | 0.021 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.