DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Line Regulation-Max | 0.043 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |