This 8-terminal DIP DC/DC converter from Crane operates over a wide input voltage range of 16-40V and can withstand temperatures up to 125°C. The device features a dual terminal position and a military temperature grade. It has a single function and two outputs. The converter's line and load regulation are maximally 0.208 and 0.416, respectively.
Crane MHF2812D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 0.416 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.