This 10-pin dual function DC/DC converter from Crane features a military temperature grade and operates between -55 and 125 degrees Celsius. It has a maximum input voltage of 50V and a minimum input voltage of 16V. The converter is packaged in a DIP10 format with a 0.8mm pitch and is designed for board mount applications.
Crane MHV2805DF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.