The MHV2815DF is a dual output DC/DC converter with a 10-pin DIP package. It operates over a temperature range of -55°C to 125°C and accepts input voltages between 16V and 50V. This military-grade converter features a dual output configuration and is suitable for board mount applications.
Crane MHV2815DF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.