Crane MHV28515TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane MHV28515TF to view detailed technical specifications.
No datasheet is available for this part.