DC/DC Power Supply Single-OUT 3.3V 20A 66W 12-Pin
Crane MOR283R3SV/ES technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Output Power | 66W |
| Input/Output Type | DC/DC |
| Output Current | 20A |
| Input Voltage | 28V |
| Output Type | Fixed |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Switching Regulator | No |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.