This 8-terminal DC/DC converter features a single output and operates within a temperature range of -55°C to 125°C. It has a maximum input voltage of 40V and a minimum input voltage of 16V. The device exhibits a maximum line regulation of 0.208 and a maximum load regulation of 1. It is packaged in a DIP format, specifically DIP8/10, with a height of 0.8mm and a width of 200mm.
Crane MSA2805S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.208 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.